There are no models available for this part yet.
Overview of VK20BA101JBRN023 by Charcroft Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for VK20BA101JBRN023 by Charcroft Electronics Ltd
Part Data Attributes for VK20BA101JBRN023 by Charcroft Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHARCROFT ELECTRONICS LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
VK20
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
BS9075-N023
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for VK20BA101JBRN023
This table gives cross-reference parts and alternative options found for VK20BA101JBRN023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA101JBRN023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BA101JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA101JBRN023 vs VK21BA101JBRF002 |
B37979G1101J054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | VK20BA101JBRN023 vs B37979G1101J054 |
TCE13LCG100PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | VK20BA101JBRN023 vs TCE13LCG100PF5%100V |
RPE122C0G101J100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BA101JBRN023 vs RPE122C0G101J100V |
C316C101J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK20BA101JBRN023 vs C316C101J1G5CA7301 |
MR041A101JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA101JBRN023 vs MR041A101JTTTR2 |
MR041A101JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA101JBRN023 vs MR041A101JTATRX |
VK20BA101JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA101JBRN023 vs VK20BA101JBR |
VK21BA101JBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA101JBRN023 vs VK21BA101JBRCECC |
VK30BA101JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA101JBRN023 vs VK30BA101JBRF002 |