Part Details for VK202-25 by Matrix Orbital
Overview of VK202-25 by Matrix Orbital
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK202-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1020-ND
|
DigiKey | VFD ALPHA/NUM DISPL 20X2 SER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
93 In Stock |
|
$155.5400 | Buy Now |
|
Onlinecomponents.com | VFD Character Display 20Char x 2Line |
5 In Stock |
|
$149.9700 / $161.0500 | Buy Now |
DISTI #
61364710
|
Verical | VFD Character Display 20Char x 2Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 4 |
|
$198.8131 / $201.6523 | Buy Now |
|
Master Electronics | VFD Character Display 20Char x 2Line |
5 In Stock |
|
$149.9700 / $161.0500 | Buy Now |
Part Details for VK202-25
VK202-25 CAD Models
VK202-25 Part Data Attributes
|
VK202-25
Matrix Orbital
Buy Now
|
Compare Parts:
VK202-25
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |