Part Details for VK1811500000G by Anytek Technology Corporation Ltd
Overview of VK1811500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK1811500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK1811500000G-ND
|
DigiKey | TERM BLOCK HDR 18POS 45DEG 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1549 | Buy Now |
DISTI #
72330078
|
RS | VK-3.5-18P Green , Contact with bright Tin plated NL66 Close ,Mark | Amphenol - Anytek VK1811500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 | RFQ |
DISTI #
ANYVK1811500000G
|
Heilind Electronics | VK-3.5-18P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Buy Now |
DISTI #
ANYVK1811500000G
|
Interstate Connecting Components | VK-3.5-18P GREEN CONTACT WI | 0 |
|
Buy Now |