Part Details for VK1551500000G by Anytek Technology Corporation Ltd
Overview of VK1551500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK1551500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK1551500000G-ND
|
DigiKey | TERM BLOCK HDR 15POS 5.08MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2122 | Buy Now |
DISTI #
72330048
|
RS | VK- 5.08 - 15P Green , Contact Tin-plated NL66 , MARK Close | Amphenol - Anytek VK1551500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ |
DISTI #
ANYVK1551500000G
|
Heilind Electronics | VK- 5.08 - 15P GREEN CONTAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
ANYVK1551500000G
|
Interstate Connecting Components | VK- 5.08 - 15P GREEN CONTAC | 0 |
|
Buy Now |