Part Details for VK100NA-50 by Honeywell Sensing and Control
Overview of VK100NA-50 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK100NA-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 50 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
1 In Stock |
|
$170.1400 / $196.6000 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
1 In Stock |
|
$170.1400 / $196.6000 | Buy Now |