Part Details for VK100N150 by Honeywell Sensing and Control
Overview of VK100N150 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK100N150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
46 In Stock |
|
$21.4800 / $30.8400 | Buy Now |
DISTI #
51647034
|
Verical | Res Wirewound 150 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$29.9000 / $40.0920 | Buy Now |
|
Master Electronics | Res Wirewound 150 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
46 In Stock |
|
$21.4800 / $30.8400 | Buy Now |
Part Details for VK100N150
VK100N150 CAD Models
VK100N150 Part Data Attributes
|
VK100N150
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VK100N150
Honeywell Sensing and Control
VK Series, 150 Ohms, 100.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |