Part Details for VJHD75T by Switchcraft Conxall
Overview of VJHD75T by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJHD75T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000697937
|
Sager | RCA Phono Connectors | 0 |
|
Buy Now |
Part Details for VJHD75T
VJHD75T CAD Models
VJHD75T Part Data Attributes:
|
VJHD75T
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
VJHD75T
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Configuration | 1X2 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |