Part Details for VJDKUNNC-PZCYK-1US by Carling Technologies
Overview of VJDKUNNC-PZCYK-1US by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJDKUNNC-PZCYK-1US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJDKUNNC-PZCYK-1US-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2920 | Buy Now |
DISTI #
691-RCV-37137093
|
Mouser Electronics | Rocker Switches VJDKUNNC-PZCYK-1US | 0 |
|
$27.3100 / $37.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9800 / $34.0300 | Buy Now |
DISTI #
000000000006260579
|
Sager | Littelfuse VJDKUNNCPZCYK1US Min Qty: 1 | 0 |
|
$18.0200 / $37.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9800 / $34.0300 | Buy Now |