There are no models available for this part yet.
Overview of VJD2AH0B-G8HUE-100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJD2AH0B-G8HUE-100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VJD2AH0B-G8HUE-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7710 | Buy Now | |
DISTI #
691-RCV-00115695
|
Mouser Electronics | Rocker Switches VJD2AH0B-G8HUE-100 | 0 |
|
$15.8300 / $25.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $19.4900 | Buy Now | ||
DISTI #
000000000006260544
|
Sager | Littelfuse VJD2AH0BG8HUE100 Min Qty: 1 | 0 |
|
$9.3400 / $24.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.6100 / $19.4900 | Buy Now |