There are no models available for this part yet.
Overview of VJD2A60B-A1B00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-BA1#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR5AS-12A-A1#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR5AS-12A-EA1#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for VJD2A60B-A1B00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P3339
|
Newark | Rocker Sw, Dpdt, 20A, 12V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies VJD2A60B-A1B00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $30.0700 | Buy Now | |
DISTI #
432-VJD2A60B-A1B00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2430 | Buy Now | |
DISTI #
691-VJD2A60BA1B00000
|
Mouser Electronics | Rocker Switches 2-pole, ON - OFF - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with Clear Lens and .250 Tab (Q.C.), 10 Terminal base RoHS: Compliant | 79 |
|
$10.0700 / $10.0800 | Buy Now | |
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
1053 In Stock |
|
$9.3900 / $10.7800 | Buy Now | ||
DISTI #
000000000001137545
|
Sager | Rocker Switches 2-pole, ON - OFF - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with Clear Lens and .250 Tab (Q.C.), 10 Terminal base Min Qty: 1 | 0 |
|
$8.3000 / $21.6500 | Buy Now | |
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
1053 In Stock |
|
$9.3900 / $10.7800 | Buy Now |
CAD Models for VJD2A60B-A1B00-000 by Carling Technologies
Part Data Attributes for VJD2A60B-A1B00-000 by Carling Technologies
VJD2A60B-A1B00-000
Carling Technologies
|
|
---|---|
Samacsys Manufacturer
|
Carling Technologies
|
Want to compare parts?
-
VJD2A60B-A1B00-000Carling TechnologiesVS
-