Part Details for VJBAHWDB-A8400-0 by Carling Technologies
Overview of VJBAHWDB-A8400-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A8400RGRR | Texas Instruments | High-Current (3A), High-Accuracy (1%), Low-Noise (4.4µVRMS), LDO Regulator 20-VQFN -40 to 125 | |
TPS7A8400ARGRT | Texas Instruments | 3A High-Accuracy (0.75%) Low-Noise (4.4-µVRMS) LDO Regulator 20-VQFN -40 to 125 | |
TPS7A8400ARGRR | Texas Instruments | 3A High-Accuracy (0.75%) Low-Noise (4.4-µVRMS) LDO Regulator 20-VQFN -40 to 125 |
Price & Stock for VJBAHWDB-A8400-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJBAHWDB-A8400-0-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0340 | Buy Now |
DISTI #
691-RCV-00110481
|
Mouser Electronics | Rocker Switches VJBAHWDB-A8400-0 | 0 |
|
$21.5200 / $27.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $21.0100 | Buy Now |
DISTI #
000000000005765640
|
Sager | Littelfuse VJBAHWDBA84000 Min Qty: 1 | 0 |
|
$10.0700 / $26.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3700 / $21.0100 | Buy Now |
Part Details for VJBAHWDB-A8400-0
VJBAHWDB-A8400-0 CAD Models
VJBAHWDB-A8400-0 Part Data Attributes
|
VJBAHWDB-A8400-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VJBAHWDB-A8400-0
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |