There are no models available for this part yet.
Overview of VJ7179A2R2DXAAC31 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ7179A2R2DXAAC31 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ7179A2R2DXAAC31
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] (Alt: VJ7179A2R2DXAAC31) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VJ7179A2R2DXAAC31 by Vishay Intertechnologies
Part Data Attributes for VJ7179A2R2DXAAC31 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.97 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
22.7273%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
22.7273%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for VJ7179A2R2DXAAC31
This table gives cross-reference parts and alternative options found for VJ7179A2R2DXAAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ7179A2R2DXAAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A2R2DFAAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ7179A2R2DXAAC31 vs VJ0603A2R2DFAAO |
VJ0603A2R2DXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ7179A2R2DXAAC31 vs VJ0603A2R2DXAAP |
VJ0603A2R2DFAAO | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Flamed Paper Tape | Vishay Vitramon | VJ7179A2R2DXAAC31 vs VJ0603A2R2DFAAO |
VJ7179A2R2DXAAP31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ7179A2R2DXAAC31 vs VJ7179A2R2DXAAP31 |
VJ0603A2R2DXAAC | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ7179A2R2DXAAC31 vs VJ0603A2R2DXAAC |
VJ0603A2R2DLAAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ7179A2R2DXAAC31 vs VJ0603A2R2DLAAJ32 |
VJ0603A2R2DFAAO34 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ7179A2R2DXAAC31 vs VJ0603A2R2DFAAO34 |
VJ0603A2R2DXAAP | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ7179A2R2DXAAC31 vs VJ0603A2R2DXAAP |
GA0603A2R2DXAAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ7179A2R2DXAAC31 vs GA0603A2R2DXAAP31G |