Part Details for VJ7175A1R0CXBAP31 by Vishay Intertechnologies
Overview of VJ7175A1R0CXBAP31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ7175A1R0CXBAP31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ7175A1R0CXBAP31
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 100 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: VJ7175A1R0CXBAP31) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |