Part Details for VJ32PA0340 by Kyocera AVX Components
Overview of VJ32PA0340 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ32PA0340
VJ32PA0340 CAD Models
VJ32PA0340 Part Data Attributes
|
VJ32PA0340
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ32PA0340
Kyocera AVX Components
Varistor, 34V, 19J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 19 J | |
Mounting Feature | SURFACE MOUNT | |
Package Style | SMT | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Working Voltage | 34 V |