Part Details for VJ32M00301KBA by KYOCERA AVX Components
Overview of VJ32M00301KBA by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ32M00301KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174076
|
Verical | Var MLV 300VAC/385VDC 300A 470V 3220 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2336 | Americas - 1000 |
|
$1.9900 | Buy Now |
DISTI #
79056273
|
Verical | Var MLV 300VAC/385VDC 300A 470V 3220 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.6821 / $2.8177 | Buy Now |