Part Details for VJ2321500000G by Anytek Technology Corporation Ltd
Overview of VJ2321500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2321500000G-ND
|
DigiKey | TERM BLK 23P TOP ENT 5.08MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7074 | Buy Now |
DISTI #
72329892
|
RS | VJ 5.08 23P Green 90D Wire Inlet W/Cover , Screw NL66 No Logo | Amphenol - Anytek VJ2321500000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 | RFQ |
DISTI #
ANYVJ2321500000G
|
Heilind Electronics | VJ 5.08 23P GREEN 90D WIRE INL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $10.3500 | Buy Now |
DISTI #
VJ2321500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 35 | 0 |
|
$4.4700 | RFQ |
DISTI #
ANYVJ2321500000G
|
Interstate Connecting Components | VJ 5.08 23P GREEN 90D WIRE INL | 0 |
|
Buy Now |