Part Details for VJ2220Y474KXBT by Vishay Vitramon
Results Overview of VJ2220Y474KXBT by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ2220Y474KXBT Information
VJ2220Y474KXBT by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ2220Y474KXBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 854 |
|
RFQ | ||
|
Quest Components | 683 |
|
$15.8850 / $21.1800 | Buy Now |
Part Details for VJ2220Y474KXBT
VJ2220Y474KXBT CAD Models
VJ2220Y474KXBT Part Data Attributes
|
VJ2220Y474KXBT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ2220Y474KXBT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown |