Part Details for VJ2220Y124KBCAT4X by Vishay Intertechnologies
Results Overview of VJ2220Y124KBCAT4X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ2220Y124KBCAT4X Information
VJ2220Y124KBCAT4X by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ2220Y124KBCAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2220Y124KBCAT4X
|
Avnet Americas | VJ2220Y124KBCAT4X - Tape and Reel (Alt: VJ2220Y124KBCAT4X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2039 / $1.2849 | Buy Now |
DISTI #
77-VJ2220Y124KBCAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ2220Y124KBCAT4X RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
Part Details for VJ2220Y124KBCAT4X
VJ2220Y124KBCAT4X CAD Models
VJ2220Y124KBCAT4X Part Data Attributes
|
VJ2220Y124KBCAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2220Y124KBCAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2220, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for VJ2220Y124KBCAT4X
This table gives cross-reference parts and alternative options found for VJ2220Y124KBCAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2220Y124KBCAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ2220Y124KNCAW5G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2220, | VJ2220Y124KBCAT4X vs VJ2220Y124KNCAW5G |
GMC55X7R124K200NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | VJ2220Y124KBCAT4X vs GMC55X7R124K200NT |
2220Y124KCXV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2220, | VJ2220Y124KBCAT4X vs 2220Y124KCXV |
VJ2220Y124KBCAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 200V, ±10%, X7R, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ2220Y124KBCAT4X vs VJ2220Y124KBCAT4X |
2220Y124KCXB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2220, | VJ2220Y124KBCAT4X vs 2220Y124KCXB |
2220Y124KCFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 2220, | VJ2220Y124KBCAT4X vs 2220Y124KCFV |
VJ2220Y124KNCAW5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.12uF, SURFACE MOUNT, 2220, CHIP | VJ2220Y124KBCAT4X vs VJ2220Y124KNCAW5G |