VJ2220A332JXGAT
Description: Capacitor, Ceramic, Chip, General Purpose, 3300pF, 1000V, ±5%, C0G/NP0, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Overview of VJ2220A332JXGAT by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ2220A332JXGAT by Vishay Vitramon

Part # Manufacturer Description Stock Price Buy
DISTI # 720-1157-1-ND
DigiKey CAP CER 3300PF 1KV C0G/NP0 2220 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3855
In Stock
  • 1 $2.5200
  • 10 $1.9370
  • 50 $1.7794
  • 100 $1.4755
  • 500 $1.1863
  • 1,000 $1.0857
  • 2,000 $1.0293
  • 3,000 $1.0009
  • 5,000 $0.9693
  • 7,000 $0.9507
  • 10,000 $0.9328
$0.9328 / $2.5200 Buy Now

CAD Models for VJ2220A332JXGAT by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ2220A332JXGAT by Vishay Vitramon

VJ2220A332JXGAT
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
2220
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e3
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5.08 mm
Want to compare parts?
  1. VJ2220A332JXGAT
    Vishay Vitramon
    Capacitor, Ceramic, Chip, General Purpose, 3300pF, 1000V, ±5%, C0G/NP0, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
    VS

Related Parts for VJ2220A332JXGAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ2220A332JXGAT by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ2220A332JXGAT by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ2220A332JXGAT would you like to use for your alert(s)?
  • Please alert me when VJ2220A332JXGAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ2220A332JXGAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ2220A332JXGAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ2220A332JXGAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ2220A332JXGAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ2220A332JXGAT by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: