There are no models available for this part yet.
Overview of VJ2220A122KBBAT4X by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VJ2220A122KBBAT4X by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ2220A122KBBAT4X
|
Avnet Americas | VJ2220A122KBBAT4X - Tape and Reel (Alt: VJ2220A122KBBAT4X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5304 / $1.9441 | Buy Now | |
DISTI #
77-VJ2220A122KBBAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ2220A122KBBAT4X RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
CAD Models for VJ2220A122KBBAT4X by Vishay Intertechnologies
Part Data Attributes for VJ2220A122KBBAT4X by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
5.74 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5.08 mm
|
Alternate Parts for VJ2220A122KBBAT4X
This table gives cross-reference parts and alternative options found for VJ2220A122KBBAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2220A122KBBAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2220A122KFBAW68 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2220, | Vishay Intertechnologies | VJ2220A122KBBAT4X vs VJ2220A122KFBAW68 |
VJ2220A122KEBAT5H | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2220, | Vishay Intertechnologies | VJ2220A122KBBAT4X vs VJ2220A122KEBAT5H |
VJ2220A122KNBAT5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0012 uF, SURFACE MOUNT, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2220A122KBBAT4X vs VJ2220A122KNBAT5G |
VJ2220A122KNBAT4X | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0012 uF, SURFACE MOUNT, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2220A122KBBAT4X vs VJ2220A122KNBAT4X |
VJ2220A122KBBAT4X | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±10%, C0G/NP0, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ2220A122KBBAT4X vs VJ2220A122KBBAT4X |
VJ2220A122KXBAT2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0012 uF, SURFACE MOUNT, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2220A122KBBAT4X vs VJ2220A122KXBAT2L |