There are no models available for this part yet.
Overview of VJ1901550000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1901550000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1901550000G-ND
|
DigiKey | TERM BLK 19P SIDE ENTRY 5MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0751 | Buy Now | |
DISTI #
ANYVJ1901550000G
|
Heilind Electronics | VJ-5.0-19P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $7.9500 | Buy Now | ||
DISTI #
VJ1901550000G
|
TME | PCB terminal block, angled, on PCBs, THT,screw terminal, tinned Min Qty: 2025 | 0 |
|
$3.6400 | RFQ | |
DISTI #
ANYVJ1901550000G
|
Interstate Connecting Components | VJ-5.0-19P-180D GREENRAL6018T | 0 |
|
Buy Now |