Part Details for VJ1825A103JXEAT by Vishay Intertechnologies
Overview of VJ1825A103JXEAT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1825A103JXEAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8724
|
Newark | Cap, 0.01Μf, 500V, 5%, C0G/Np0, 1825, Capacitance:10000Pf, Voltage Rating:500V, Ceramic Capacitor Case:1825 [4564 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Rohs Compliant: Yes |Vishay VJ1825A103JXEAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6764 |
|
$0.8940 / $1.2700 | Buy Now |
DISTI #
01AM0986
|
Newark | Capacitor, Mlc, 0.01Uf, 500V, 1825 Rohs Compliant: Yes |Vishay VJ1825A103JXEAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5800 / $0.7540 | Buy Now |
DISTI #
VJ1825A103JXEAT
|
Avnet Americas | VJ1825A103JXEAT00 - Tape and Reel (Alt: VJ1825A103JXEAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6409 / $0.7092 | Buy Now |
DISTI #
77-VJ1825A103JXEAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10K pF 5% 500volts C0G RoHS: Compliant | 2561 |
|
$0.7160 / $1.2700 | Buy Now |
DISTI #
V36:1790_07794116
|
Arrow Electronics | Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1825 150°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2233 | Americas - 2500 |
|
$0.5175 / $0.5542 | Buy Now |
DISTI #
77692722
|
Verical | Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1825 150°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 2500 |
|
$0.5175 / $0.5542 | Buy Now |
DISTI #
VJ1825A103JXEAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10K pF 5% 500volts C0G RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now |
Part Details for VJ1825A103JXEAT
VJ1825A103JXEAT CAD Models
VJ1825A103JXEAT Part Data Attributes
|
VJ1825A103JXEAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1825A103JXEAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |