There are no models available for this part yet.
Overview of VJ1812Y824KXAAT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1812Y824KXAAT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49C3425
|
Newark | Capacitor, ceramic,820000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1812Y824KXAAT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6650 / $0.7850 | Buy Now | |
DISTI #
VJ1812Y824KXAAT
|
Avnet Americas | VJ1812Y824KXAAT00 - Tape and Reel (Alt: VJ1812Y824KXAAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7050 | Buy Now | |
DISTI #
77-VJ1812Y824KXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .82UF 50V 10% 1812 RoHS: Compliant | 0 |
|
$0.8300 / $0.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.6670 | Buy Now | ||
DISTI #
VJ1812Y824KXAAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .82UF 50V 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6250 | Buy Now |
CAD Models for VJ1812Y824KXAAT by Vishay Intertechnologies
Part Data Attributes for VJ1812Y824KXAAT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for VJ1812Y824KXAAT
This table gives cross-reference parts and alternative options found for VJ1812Y824KXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y824KXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812Y824KBAAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y824KXAAT vs GA1812Y824KBAAT31G |
VJ1812Y824KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812Y824KXAAT vs VJ1812Y824KXAAR |
GA1812Y824KXAAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y824KXAAT vs GA1812Y824KXAAT31G |
GA1812Y824KBAAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812Y824KXAAT vs GA1812Y824KBAAR31G |