There are no models available for this part yet.
Overview of VJ1812Y274KBPAT4X by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VJ1812Y274KBPAT4X by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1812Y274KBPAT4X-ND
|
DigiKey | CAP CER 0.27UF 250V X7R 1812 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0068 | Buy Now |
CAD Models for VJ1812Y274KBPAT4X by Vishay Vitramon
Part Data Attributes for VJ1812Y274KBPAT4X by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
1812
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
4.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for VJ1812Y274KBPAT4X
This table gives cross-reference parts and alternative options found for VJ1812Y274KBPAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y274KBPAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y274KFPAR5G | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y274KBPAT4X vs VJ1812Y274KFPAR5G |
GMG43X7R274K250NT-1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | VJ1812Y274KBPAT4X vs GMG43X7R274K250NT-1 |
VJ1812Y274KFPAT2M | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y274KBPAT4X vs VJ1812Y274KFPAT2M |
VJ1812Y274KLPAT2M | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | VJ1812Y274KBPAT4X vs VJ1812Y274KLPAT2M |
VJ1812Y274KBPAT4X | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812Y274KBPAT4X vs VJ1812Y274KBPAT4X |
VJ1812Y274KLPAT68 | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | VJ1812Y274KBPAT4X vs VJ1812Y274KLPAT68 |
VJ1812Y274KBPAT5H | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y274KBPAT4X vs VJ1812Y274KBPAT5H |