Part Details for VJ1812Y222JXGAT by Vishay Intertechnologies
Overview of VJ1812Y222JXGAT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y222JXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C2946
|
Newark | Capacitor, ceramic,2200Pf,1Kvdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1812Y222JXGAT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 / $0.9850 | Buy Now |
DISTI #
VJ1812Y222JXGAT
|
Avnet Americas | VJ1812Y222JXGAT00 - Tape and Reel (Alt: VJ1812Y222JXGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7852 / $0.8689 | Buy Now |
DISTI #
77-VJ1812Y222JXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 1000volts X7R 5% RoHS: Compliant | 0 |
|
$0.8630 / $0.8770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8590 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
VJ1812Y222JXGAT
|
TME | Capacitor: ceramic, 2.2nF, 1kV, X7R, ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.3420 | RFQ |
Part Details for VJ1812Y222JXGAT
VJ1812Y222JXGAT CAD Models
VJ1812Y222JXGAT Part Data Attributes
|
VJ1812Y222JXGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y222JXGAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |