Part Details for VJ1812Y105KXXAT by Vishay Intertechnologies
Results Overview of VJ1812Y105KXXAT by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1812Y105KXXAT Information
VJ1812Y105KXXAT by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1812Y105KXXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4289
|
Newark | Cap, 1Μf, 25V, 10%, X7R, 1812, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:1812 [... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.7990 / $1.5900 | Buy Now |
DISTI #
66AH7439
|
Newark | Cap, 1Uf, 25V, Mlcc, 1812 Rohs Compliant: Yes |Vishay VJ1812Y105KXXAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6380 / $0.7330 | Buy Now |
DISTI #
VJ1812Y105KXXAT
|
Avnet Americas | VJ1812Y105KXXAT00 - Tape and Reel (Alt: VJ1812Y105KXXAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5820 / $0.6302 | Buy Now |
DISTI #
77-VJ1812Y105KXXAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25volts X7R 10% RoHS: Compliant | 0 |
|
$0.6610 / $1.7800 | Order Now |
DISTI #
V72:2272_09307877
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips | Americas - 72 |
|
$0.6640 / $1.1039 | Buy Now |
|
Future Electronics | CAP CER 1UF 25V X7R 1812 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.6400 / $0.6550 | Buy Now |
DISTI #
67588810
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2238 | Americas - 72 |
|
$0.6640 / $0.9152 | Buy Now |
DISTI #
66385549
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1812 150°C T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2213 | Americas - 50 |
|
$0.8640 | Buy Now |
|
Bristol Electronics | 2482 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1UF,25VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 680 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for VJ1812Y105KXXAT
VJ1812Y105KXXAT CAD Models
VJ1812Y105KXXAT Part Data Attributes
|
VJ1812Y105KXXAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y105KXXAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y105KXXAT
This table gives cross-reference parts and alternative options found for VJ1812Y105KXXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y105KXXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1812Y105KXXAT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1812Y105KXXAT vs VJ1812Y105KXXAT |
VJ1812Y105KXXAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | VJ1812Y105KXXAT vs VJ1812Y105KXXAR |
VJ1812Y105KXXAR | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | VJ1812Y105KXXAT vs VJ1812Y105KXXAR |