Part Details for VJ1812Y101KXPAT5Z by Vishay Vitramon
Results Overview of VJ1812Y101KXPAT5Z by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1812Y101KXPAT5Z Information
VJ1812Y101KXPAT5Z by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for VJ1812Y101KXPAT5Z
VJ1812Y101KXPAT5Z CAD Models
VJ1812Y101KXPAT5Z Part Data Attributes
|
VJ1812Y101KXPAT5Z
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y101KXPAT5Z
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 100pF, 250V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Part Package Code | 1812 | |
Package Description | CHIP, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1812Y101KXPAT5Z
This table gives cross-reference parts and alternative options found for VJ1812Y101KXPAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y101KXPAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1812Y101KFPAR5Z | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.0001 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE & ROHS COMPLIANT | VJ1812Y101KXPAT5Z vs VJ1812Y101KFPAR5Z |
VJ1812Y101KFPAR5H | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.0001 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | VJ1812Y101KXPAT5Z vs VJ1812Y101KFPAR5H |
VJ1812Y101KBPAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100pF, 250V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1812Y101KXPAT5Z vs VJ1812Y101KBPAT4X |
MC1812X7R101K251NB | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1812, | VJ1812Y101KXPAT5Z vs MC1812X7R101K251NB |
VJ1812Y101KBPAT4X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1812, CHIP | VJ1812Y101KXPAT5Z vs VJ1812Y101KBPAT4X |