Part Details for VJ1812A331KBHAT4X by Vishay Intertechnologies
Overview of VJ1812A331KBHAT4X by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A331KBHAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A331KBHAT4X
|
Avnet Americas | VJ1812A331KBHAT4X - Tape and Reel (Alt: VJ1812A331KBHAT4X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6030 / $0.6410 | Buy Now |
DISTI #
77-VJ1812A331KBHAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330PF 3KV 10% 1812 RoHS: Compliant | 0 |
|
$0.8770 | Order Now |
DISTI #
VJ1812A331KBHAT4X
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330PF 3KV 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6700 | Buy Now |
Part Details for VJ1812A331KBHAT4X
VJ1812A331KBHAT4X CAD Models
VJ1812A331KBHAT4X Part Data Attributes
|
VJ1812A331KBHAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812A331KBHAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812A331KBHAT4X
This table gives cross-reference parts and alternative options found for VJ1812A331KBHAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A331KBHAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM43FCG3U331KV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812A331KBHAT4X vs KGM43FCG3U331KV |
1812HA331KA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KA14A |
1812HA331KA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KA11A |
1812HA331KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KAT2A |
1812HA331KA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KA13A |
1812HA331KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KAZ4A |
1812HA331KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KAT4A |
1812HA331KA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KA12A |
1812HA331KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812A331KBHAT4X vs 1812HA331KAT3A |
VJ1812A331KNHAT | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00033 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812A331KBHAT4X vs VJ1812A331KNHAT |