Part Details for VJ1812A102KXEAR by Vishay Vitramon
Overview of VJ1812A102KXEAR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A102KXEAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A102KXEAR-ND
|
DigiKey | CAP CER 1000PF 500V C0G/NP0 1812 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3397 | Buy Now |
Part Details for VJ1812A102KXEAR
VJ1812A102KXEAR CAD Models
VJ1812A102KXEAR Part Data Attributes
|
VJ1812A102KXEAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812A102KXEAR
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812A102KXEAR
This table gives cross-reference parts and alternative options found for VJ1812A102KXEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A102KXEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812A102KXEAT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812A102KXEAR vs VJ1812A102KXEAT |
GA1812A102KBEAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A102KXEAR vs GA1812A102KBEAT31G |
GA1812A102KXEAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A102KXEAR vs GA1812A102KXEAR31G |
VJ1812A102KXEAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812A102KXEAR vs VJ1812A102KXEAT |