Part Details for VJ1808A102HLEAJ2L by Vishay Vitramon
Overview of VJ1808A102HLEAJ2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1808A102HLEAJ2L
VJ1808A102HLEAJ2L CAD Models
VJ1808A102HLEAJ2L Part Data Attributes
|
VJ1808A102HLEAJ2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1808A102HLEAJ2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for VJ1808A102HLEAJ2L
This table gives cross-reference parts and alternative options found for VJ1808A102HLEAJ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1808A102HLEAJ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1808A102HLEAT68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | VJ1808A102HLEAJ2L vs VJ1808A102HLEAT68 |
VJ1808A102HXEAT2M | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1808A102HLEAJ2L vs VJ1808A102HXEAT2M |
VJ1808A102HFEAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.001 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1808A102HLEAJ2L vs VJ1808A102HFEAJ2L |