Part Details for VJ15MA0160KBA by Kyocera AVX Components
Overview of VJ15MA0160KBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ15MA0160KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7269
|
Newark | Varistor, 2220, 14 Vac, Voltage Rating Vac:14V, Voltage Rating V Dc:16V, Product Range:Automotive Series, Clamping Voltage Vc Max:40V, Varistor Case Style:2220 [5650 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VJ15MA0160KBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 / $1.7900 | Buy Now |
DISTI #
478-VJ15MA0160KBACT-ND
|
DigiKey | VARISTOR GLASS Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0138 / $2.4200 | Buy Now |
DISTI #
VJ15MA0160KBA
|
Avnet Americas | Var MLV 16VDC 1200A 24.5V 2220 SMD T/R (Alt: VJ15MA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days | 8750 |
|
$0.9589 / $1.0769 | Buy Now |
DISTI #
581-VJ15MA0160KBA
|
Mouser Electronics | Varistors 160V 2220 20% AEC-Q2 00 RoHS: Compliant | 5892 |
|
$0.7290 / $1.7200 | Buy Now |
|
Future Electronics | Varistor MLV 16VDC 1200A 24.5V 2220 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.9400 / $0.9950 | Buy Now |
DISTI #
VJ15MA0160KBA
|
TTI | Varistors 160V 2220 20% AEC-Q2 00 Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.8500 / $0.8900 | Buy Now |
DISTI #
VJ15MA0160KBA
|
Avnet Abacus | Var MLV 16VDC 1200A 24.5V 2220 SMD T/R (Alt: VJ15MA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ15MA0160KBA
VJ15MA0160KBA CAD Models
VJ15MA0160KBA Part Data Attributes
|
VJ15MA0160KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ15MA0160KBA
Kyocera AVX Components
Varistor, 16V, 5.8J, Surface Mount, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 5.8 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |