Part Details for VJ14M00300KBA by Kyocera AVX Components
Overview of VJ14M00300KBA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ14M00300KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7263
|
Newark | Varistor, 1812, 30 Vac, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Industrial Series, Clamping Voltage Vc Max:77V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VJ14M00300KBA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.2490 | Buy Now |
DISTI #
478-VJ14M00300KBACT-ND
|
DigiKey | VARISTOR 47V 800A 1812 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
752 In Stock |
|
$0.6968 / $1.6400 | Buy Now |
DISTI #
581-VJ14M00300KBA
|
Mouser Electronics | Varistors 1812 38VDC 800A AEC-Q200 10% RoHS: Compliant | 2457 |
|
$0.6960 / $1.6200 | Buy Now |
|
Future Electronics | VJ Series 1812 38 V 30 Vrms 77 V Clamp 800 A 1800 pF Multilayer Chip Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
VJ14M00300KBA
|
TTI | Varistors 1812 38VDC 800A AEC-Q200 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6900 / $0.7900 | Buy Now |
DISTI #
VJ14M00300KBA
|
Avnet Abacus | Var MLV 30VAC/38VDC 20A 47V 1812 SMD T/R (Alt: VJ14M00300KBA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ14M00300KBA
VJ14M00300KBA CAD Models
VJ14M00300KBA Part Data Attributes:
|
VJ14M00300KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ14M00300KBA
Kyocera AVX Components
Varistor, 38V, 4.2J, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 4.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |