Part Details for VJ1321500000G by Anytek Technology Corporation Ltd
Overview of VJ1321500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1321500000G-ND
|
DigiKey | TERM BLK 13P TOP ENT 5.08MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1297 | Buy Now |
DISTI #
72329817
|
RS | VJ 5.08 13P Green 90D Wire Inlet W/Cover , Screw NL66 No Logo | Amphenol - Anytek VJ1321500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 | RFQ |
DISTI #
ANYVJ1321500000G
|
Heilind Electronics | VJ 5.08 13P GREEN 90D WIRE INL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
DISTI #
VJ1321500000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal Min Qty: 65 | 0 |
|
$2.5200 | RFQ |
DISTI #
ANYVJ1321500000G
|
Interstate Connecting Components | VJ 5.08 13P GREEN 90D WIRE INL | 0 |
|
Buy Now |