Part Details for VJ1210Y391KBLAT4X by Vishay Vitramon
Overview of VJ1210Y391KBLAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210Y391KBLAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210Y391KBLAT4X-ND
|
DigiKey | CAP CER 390PF 630V X7R 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4322 | Buy Now |
Part Details for VJ1210Y391KBLAT4X
VJ1210Y391KBLAT4X CAD Models
VJ1210Y391KBLAT4X Part Data Attributes:
|
VJ1210Y391KBLAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y391KBLAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 390pF, 630V, ±10%, X7R, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown |