Part Details for VJ1210U105MXXAT by Vishay Vitramon
Overview of VJ1210U105MXXAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210U105MXXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38258 |
|
RFQ |
Part Details for VJ1210U105MXXAT
VJ1210U105MXXAT CAD Models
VJ1210U105MXXAT Part Data Attributes
|
VJ1210U105MXXAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210U105MXXAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 1uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1210U105MXXAT
This table gives cross-reference parts and alternative options found for VJ1210U105MXXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210U105MXXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Z105M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210U105MXXAT vs 1210Z105M250N |
1210Z105M250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210U105MXXAT vs 1210Z105M250NM |
NMC1210Z5U105M25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 1uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | VJ1210U105MXXAT vs NMC1210Z5U105M25TRPLP |
1210Z105M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210U105MXXAT vs 1210Z105M250C |
VJ1210U105MXXAB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 1uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | VJ1210U105MXXAT vs VJ1210U105MXXAB |
1210Z105M250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210U105MXXAT vs 1210Z105M250NW |