Capacitors
VJ1210A101JXGAT5Z
Description: Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Overview of VJ1210A101JXGAT5Z by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for VJ1210A101JXGAT5Z by Vishay Vitramon

Part # Manufacturer Description Stock Price Buy
DISTI # 720-1035-1-ND
DigiKey CAP CER 100PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7948
In Stock
  • 1 $1.3200
  • 10 $0.9910
  • 50 $0.9042
  • 100 $0.7407
  • 500 $0.5912
  • 1,000 $0.5216
  • 2,500 $0.4304
$0.4304 / $1.3200 Buy Now

CAD Models for VJ1210A101JXGAT5Z by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1210A101JXGAT5Z by Vishay Vitramon

VJ1210A101JXGAT5Z
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Vishay
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. VJ1210A101JXGAT5Z
    Vishay Vitramon
    Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
    VS

Alternate Parts for VJ1210A101JXGAT5Z

This table gives cross-reference parts and alternative options found for VJ1210A101JXGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210A101JXGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210RN101J102NGM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, Knowles Capacitors VJ1210A101JXGAT5Z vs 1210RN101J102NGM
1210N101J102VHWM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, Knowles Capacitors VJ1210A101JXGAT5Z vs 1210N101J102VHWM
1210RN101J102NTM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, Knowles Capacitors VJ1210A101JXGAT5Z vs 1210RN101J102NTM
1210N101J102P Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, Knowles Capacitors VJ1210A101JXGAT5Z vs 1210N101J102P
C1210C101JDGAC7215 Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, KEMET Corporation VJ1210A101JXGAT5Z vs C1210C101JDGAC7215
C1210X101JDGALTU Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1310, KEMET Corporation VJ1210A101JXGAT5Z vs C1210X101JDGALTU
C1210COG102-101JSN6B Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, VENKEL LTD VJ1210A101JXGAT5Z vs C1210COG102-101JSN6B
1210N101J102PHM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, Knowles Capacitors VJ1210A101JXGAT5Z vs 1210N101J102PHM
1210RN101J102C Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, Knowles Capacitors VJ1210A101JXGAT5Z vs 1210RN101J102C
C1210X101JDGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1310, KEMET Corporation VJ1210A101JXGAT5Z vs C1210X101JDGAC7210

Related Parts for VJ1210A101JXGAT5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1210A101JXGAT5Z by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1210A101JXGAT5Z by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1210A101JXGAT5Z would you like to use for your alert(s)?
  • Please alert me when VJ1210A101JXGAT5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1210A101JXGAT5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1210A101JXGAT5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1210A101JXGAT5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1210A101JXGAT5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1210A101JXGAT5Z by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: