Part Details for VJ1206Y472KXAAC by Vishay Intertechnologies
Overview of VJ1206Y472KXAAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y472KXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48C5879
|
Newark | Capacitor, ceramic,4.7Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y472KXAAC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
VJ1206Y472KXAAC
|
Avnet Americas | VJ1206Y472KXAAC00 - Tape and Reel (Alt: VJ1206Y472KXAAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0552 | Buy Now |
DISTI #
77-VJ1206Y472KXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 50volts X7R 10% RoHS: Compliant | 0 |
|
$0.0640 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0546 | Buy Now |
DISTI #
VJ1206Y472KXAAC
|
Avnet Abacus | VJ1206Y472KXAAC00 - Tape and Reel (Alt: VJ1206Y472KXAAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y472KXAAC
VJ1206Y472KXAAC CAD Models
VJ1206Y472KXAAC Part Data Attributes
|
VJ1206Y472KXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y472KXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y472KXAAC
This table gives cross-reference parts and alternative options found for VJ1206Y472KXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y472KXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y472KXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y472KXAAC vs GA1206Y472KXABT31G |
GA1206Y472KBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y472KXAAC vs GA1206Y472KBABT31G |
VJ1206Y472KXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y472KXAAC vs VJ1206Y472KXAAP |
GA1206Y472KBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y472KXAAC vs GA1206Y472KBABR31G |
VJ1206Y472KXAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y472KXAAC vs VJ1206Y472KXAMC |
VJ9157Y472KXABM31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y472KXAAC vs VJ9157Y472KXABM31 |
VJ1206Y472KXAAC | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y472KXAAC vs VJ1206Y472KXAAC |
VJ1206Y472KXAMT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y472KXAAC vs VJ1206Y472KXAMT |
VJ1206Y472KXAMP | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y472KXAAC vs VJ1206Y472KXAMP |
VJ1206Y472KXAAP | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y472KXAAC vs VJ1206Y472KXAAP |