Part Details for VJ1206Y272MXBAT by Vishay Vitramon
Overview of VJ1206Y272MXBAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y272MXBAT
VJ1206Y272MXBAT CAD Models
VJ1206Y272MXBAT Part Data Attributes
|
VJ1206Y272MXBAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y272MXBAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y272MXBAT
This table gives cross-reference parts and alternative options found for VJ1206Y272MXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y272MXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y272MXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272MXBAT vs GA1206Y272MXBBT31G |
GA1206Y272MBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272MXBAT vs GA1206Y272MBBBR31G |
VJ1206Y272MXBAR | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272MXBAT vs VJ1206Y272MXBAR |
VJ1206Y272MXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y272MXBAT vs VJ1206Y272MXBMR |
GA1206Y272MXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272MXBAT vs GA1206Y272MXBBR31G |
GA1206Y272MBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272MXBAT vs GA1206Y272MBBBT31G |
VJ1206Y272MXBMR | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272MXBAT vs VJ1206Y272MXBMR |
VJ1206Y272MBBAT31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1306, | Vishay Intertechnologies | VJ1206Y272MXBAT vs VJ1206Y272MBBAT31X |
VJ1206Y272MXBMT | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272MXBAT vs VJ1206Y272MXBMT |
VJ1206Y272MFBMO | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y272MXBAT vs VJ1206Y272MFBMO |