There are no models available for this part yet.
Overview of VJ1206Y272KXBMT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206Y272KXBMT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206Y272KXBMT
|
Avnet Americas | VJ1206Y272KXBMT00 - Tape and Reel (Alt: VJ1206Y272KXBMT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for VJ1206Y272KXBMT by Vishay Intertechnologies
Part Data Attributes for VJ1206Y272KXBMT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206Y272KXBMT
This table gives cross-reference parts and alternative options found for VJ1206Y272KXBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y272KXBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y272KXBAE31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KXBAE31 |
VJ1206Y272KXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y272KXBMT vs VJ1206Y272KXBAR |
VJ1206Y272KXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y272KXBMT vs VJ1206Y272KXBAT |
VJ1206Y272KXBMR | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KXBMR |
VJ1206Y272KXBAT | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KXBAT |
VJ1206Y272KXBMC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KXBMC |
VJ1206Y272KXBMT | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KXBMT |
GA1206Y272KXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y272KXBMT vs GA1206Y272KXBBT31G |
VJ1206Y272KXBAR | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KXBAR |
VJ1206Y272KFBAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0027 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y272KXBMT vs VJ1206Y272KFBAP |