Part Details for VJ1206Y225KXQTW1BC by Vishay Intertechnologies
Overview of VJ1206Y225KXQTW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y225KXQTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1206Y225KXQTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0910 / $0.4600 | Order Now |
|
Future Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0933 / $0.1030 | Buy Now |
DISTI #
VJ1206Y225KXQTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y225KXQTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ1206Y225KXQTW1BC
|
Avnet Asia | VJ1206Y225KXQTW1BC (Alt: VJ1206Y225KXQTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |