Part Details for VJ1206Y225JXQTW1BC by Vishay Intertechnologies
Overview of VJ1206Y225JXQTW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y225JXQTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y225JXQTW1BC
|
Avnet Abacus | VJ1206Y225JXQTW1BC (Alt: VJ1206Y225JXQTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y225JXQTW1BC
VJ1206Y225JXQTW1BC CAD Models
VJ1206Y225JXQTW1BC Part Data Attributes
|
VJ1206Y225JXQTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y225JXQTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y225JXQTW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y225JXQTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y225JXQTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B225JPNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPNP |
CL31B225JPFNLNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFNLNL |
CL31B225JPFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFGCNL |
CL31B225JPFALNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFALNC |
CL31B225JPFNNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFNNNE |
CL31B225JPFGNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFGNNC |
CL31B225JPFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFNNNC |
CL31B225JPFGLNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFGLNL |
CL31B225JPFACNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | VJ1206Y225JXQTW1BC vs CL31B225JPFACNE |
1206B225J100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VJ1206Y225JXQTW1BC vs 1206B225J100S |