Part Details for VJ1206Y222KXCMT by Vishay Vitramon
Overview of VJ1206Y222KXCMT by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y222KXCMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 33000 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 26400 |
|
$0.4290 / $1.9500 | Buy Now |
Part Details for VJ1206Y222KXCMT
VJ1206Y222KXCMT CAD Models
VJ1206Y222KXCMT Part Data Attributes
|
VJ1206Y222KXCMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y222KXCMT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y222KXCMT
This table gives cross-reference parts and alternative options found for VJ1206Y222KXCMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y222KXCMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206Y222KXCMP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | VJ1206Y222KXCMT vs VJ1206Y222KXCMP |
VJ1206Y222KXCAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | VJ1206Y222KXCMT vs VJ1206Y222KXCAT |
VJ1206Y222KXCMC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206Y222KXCMT vs VJ1206Y222KXCMC |
VJ1206Y222KXCAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ1206Y222KXCMT vs VJ1206Y222KXCAC |
VJ1206Y222KXCMP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ1206Y222KXCMT vs VJ1206Y222KXCMP |
GA1206Y222KXCBT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206Y222KXCMT vs GA1206Y222KXCBT31G |
GA1206Y222KBCBT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ1206Y222KXCMT vs GA1206Y222KBCBT31G |
VJ1206Y222KXCAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | VJ1206Y222KXCMT vs VJ1206Y222KXCAP |
VJ1206Y222KXCMC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | VJ1206Y222KXCMT vs VJ1206Y222KXCMC |