Part Details for VJ1206Y152KXEAC by Vishay Intertechnologies
Overview of VJ1206Y152KXEAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y152KXEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1206Y152KXEAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0730 / $0.4000 | Order Now |
DISTI #
VJ1206Y152KXEAC
|
TME | Capacitor: ceramic, 1.5nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0770 | RFQ |