Part Details for VJ1206Y123KBCAT4X by Vishay Vitramon
Overview of VJ1206Y123KBCAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y123KBCAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y123KBCAT4X-ND
|
DigiKey | CAP CER 0.012UF 200V X7R 1206 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3293 | Buy Now |
Part Details for VJ1206Y123KBCAT4X
VJ1206Y123KBCAT4X CAD Models
VJ1206Y123KBCAT4X Part Data Attributes
|
VJ1206Y123KBCAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y123KBCAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 200V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y123KBCAT4X
This table gives cross-reference parts and alternative options found for VJ1206Y123KBCAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y123KBCAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-123-K201RC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | VJ1206Y123KBCAT4X vs CE1206A-123-K201RC |
VJ1206Y123KNCAC5G | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y123KBCAT4X vs VJ1206Y123KNCAC5G |
CE1206A-123-K201RTQ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | VJ1206Y123KBCAT4X vs CE1206A-123-K201RTQ |
CE1206-123-K201RCW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | VJ1206Y123KBCAT4X vs CE1206-123-K201RCW |
1206Y123KCXV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | SRT Micro Ceramique | VJ1206Y123KBCAT4X vs 1206Y123KCXV |
VJ1206Y123KFCAT5G | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y123KBCAT4X vs VJ1206Y123KFCAT5G |
CE1206A-123-K201RTS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | VJ1206Y123KBCAT4X vs CE1206A-123-K201RTS |
VJ1206Y123KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y123KBCAT4X vs VJ1206Y123KBCAT4X |
CE1206A-123-K201RBW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | VJ1206Y123KBCAT4X vs CE1206A-123-K201RBW |
CE1206-123-K201RC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | VJ1206Y123KBCAT4X vs CE1206-123-K201RC |