Part Details for VJ1206Y105KXXTW1BC by Vishay Intertechnologies
Overview of VJ1206Y105KXXTW1BC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y105KXXTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8669
|
Newark | Cap, 1Μf, 25V, 10%, X7R, 1206, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ1206Y105KXXTW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0510 / $0.2490 | Buy Now |
DISTI #
29AK8814
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y105KXXTW1BC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
77-VJ1206Y105KXXTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1.0uF 10% 25V X7R RoHS: Compliant | 2014 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | 1206 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0536 | Buy Now |
DISTI #
VJ1206Y105KXXTW1BC
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 3300 |
|
$0.0253 / $0.2316 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
VJ1206Y105KXXTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y105KXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CMC1206-1000N-KX25-VY
|
Maritex | 5928 |
|
$0.0250 / $0.0620 | Buy Now |
Part Details for VJ1206Y105KXXTW1BC
VJ1206Y105KXXTW1BC CAD Models
VJ1206Y105KXXTW1BC Part Data Attributes
|
VJ1206Y105KXXTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y105KXXTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y105KXXTW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y105KXXTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y105KXXTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B105K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VJ1206Y105KXXTW1BC vs 1206B105K250ST |
GMT31X7R105K25NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | VJ1206Y105KXXTW1BC vs GMT31X7R105K25NT-3 |
1206B105K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VJ1206Y105KXXTW1BC vs 1206B105K250C |
12063C105KAT4A | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | VJ1206Y105KXXTW1BC vs 12063C105KAT4A |
GMG31X7R105K25NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | VJ1206Y105KXXTW1BC vs GMG31X7R105K25NT-10 |
VCMS1206105K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | Vatronics Technologies Limited | VJ1206Y105KXXTW1BC vs VCMS1206105K025XT |
C3216X7R105KFES | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Darfon Corporation | VJ1206Y105KXXTW1BC vs C3216X7R105KFES |
1206B105K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | VJ1206Y105KXXTW1BC vs 1206B105K250NT |
C3216X7R105KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Darfon Corporation | VJ1206Y105KXXTW1BC vs C3216X7R105KFBS |
12063C105KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y105KXXTW1BC vs 12063C105KAZ4A |