Part Details for VJ1206Y105JXATW1BC by Vishay Intertechnologies
Results Overview of VJ1206Y105JXATW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206Y105JXATW1BC Information
VJ1206Y105JXATW1BC by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206Y105JXATW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3580
|
Newark | Cap, 1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y105JXATW1BC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1695 |
|
$0.0990 / $0.3700 | Buy Now |
DISTI #
25T5746
|
Newark | Ceramic Cap, 1Uf,16Vdc,5-% Tol,5+% Tol, x7R-Tc C Ode,-15,15%-Tc |Vishay VJ1206Y105JXATW1BC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
77-VJ1206Y105JXATWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206 X7R 155 0.1 Ni barrier 10V 7" reel plastic tape ... more RoHS: Compliant | 0 |
|
$0.0920 / $0.3700 | Order Now |
DISTI #
VJ1206Y105JXATW1BC
|
TME | Capacitor: ceramic, 1uF, 50V, X7R, ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0435 | RFQ |
DISTI #
VJ1206Y105JXATW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 50 V 5 X7R 1206 3216 Metric (Alt: VJ1206Y105JXATW1BC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y105JXATW1BC
VJ1206Y105JXATW1BC CAD Models
VJ1206Y105JXATW1BC Part Data Attributes
|
VJ1206Y105JXATW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y105JXATW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y105JXATW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y105JXATW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y105JXATW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMG31X7R105J50NT-2 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | VJ1206Y105JXATW1BC vs GMG31X7R105J50NT-2 |
KGM31HR71H105JU | Kyocera AVX Components | $0.1221 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | VJ1206Y105JXATW1BC vs KGM31HR71H105JU |