Part Details for VJ1206Y104JXAMT by Vishay Vitramon
Overview of VJ1206Y104JXAMT by Vishay Vitramon
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y104JXAMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-1547-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10038 In Stock |
|
$0.0996 / $0.5300 | Buy Now |
|
Bristol Electronics | 1539 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 2360 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 1896 |
|
$0.1524 / $0.7620 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 1835 |
|
$0.1740 / $0.5800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 1231 |
|
$2.1630 / $4.3260 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 280 |
|
$0.2286 / $0.7620 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 5±%, X7R Temp Coef. | 270 |
|
$0.1524 / $0.2286 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1250 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for VJ1206Y104JXAMT
VJ1206Y104JXAMT CAD Models
VJ1206Y104JXAMT Part Data Attributes
|
VJ1206Y104JXAMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104JXAMT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y104JXAMT
This table gives cross-reference parts and alternative options found for VJ1206Y104JXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104JXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y104JBAAM31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y104JXAMT vs VJ1206Y104JBAAM31 |
GA1206Y104JXAAT31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMT vs GA1206Y104JXAAT31G |
VJ1206Y104JXAMR | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y104JXAMT vs VJ1206Y104JXAMR |
VJ1206Y104JBAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y104JXAMT vs VJ1206Y104JBAAT |
VJ1206Y104JXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMT vs VJ1206Y104JXAAR |
VJ1206Y104JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMT vs VJ1206Y104JXAAP |
VJ1206Y104JFAAM34 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y104JXAMT vs VJ1206Y104JFAAM34 |
VJ1206Y104JEAAM34 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Vishay Intertechnologies | VJ1206Y104JXAMT vs VJ1206Y104JEAAM34 |
VJ1206Y104JXAAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y104JXAMT vs VJ1206Y104JXAAC |
VJ1206Y104JXAMC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y104JXAMT vs VJ1206Y104JXAMC |