There are no models available for this part yet.
Overview of VJ1206Y104JXAMP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206Y104JXAMP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206Y104JXAMP
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% SMD 1206 150?C Plastic T/R - Tape and Reel (Alt: VJ1206Y104JXAMP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
CAD Models for VJ1206Y104JXAMP by Vishay Intertechnologies
Part Data Attributes for VJ1206Y104JXAMP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 11 1/4 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206Y104JXAMP
This table gives cross-reference parts and alternative options found for VJ1206Y104JXAMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104JXAMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y104JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104JXAMP vs GA1206Y104JXABR31G |
GA1206Y104JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104JXAMP vs GA1206Y104JBABT31G |
VJ1206Y104JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMP vs VJ1206Y104JXAAT |
VJ1206Y104JXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMP vs VJ1206Y104JXAAR |
GA1206Y104JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104JXAMP vs GA1206Y104JBABR31G |
VJ1206Y104JXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMP vs VJ1206Y104JXAMR |
GA1206Y104JXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104JXAMP vs GA1206Y104JXABT31G |
VJ1206Y104JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMP vs VJ1206Y104JXAAP |
VJ1206Y104JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAMP vs VJ1206Y104JXAAC |