Part Details for VJ1206Y103MXXMT by Vishay Intertechnologies
Overview of VJ1206Y103MXXMT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y103MXXMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y103MXXMT
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y103MXXMT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0334 / $0.0377 | Buy Now |
Part Details for VJ1206Y103MXXMT
VJ1206Y103MXXMT CAD Models
VJ1206Y103MXXMT Part Data Attributes
|
VJ1206Y103MXXMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103MXXMT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y103MXXMT
This table gives cross-reference parts and alternative options found for VJ1206Y103MXXMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103MXXMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y103MXXAM31 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y103MXXMT vs VJ1206Y103MXXAM31 |
GA1206Y103MBXBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103MXXMT vs GA1206Y103MBXBR31G |
GA1206Y103MBXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103MXXMT vs GA1206Y103MBXBT31G |
VJ1206Y103MXXAC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y103MXXMT vs VJ1206Y103MXXAC |
VJ1206Y103MFXAT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103MXXMT vs VJ1206Y103MFXAT |
VJ1206Y103MXXMP | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y103MXXMT vs VJ1206Y103MXXMP |
VJ1206Y103MFXMP | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103MXXMT vs VJ1206Y103MFXMP |
VJ1206Y103MXXAP | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y103MXXMT vs VJ1206Y103MXXAP |
VJ1206Y103MXXAP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103MXXMT vs VJ1206Y103MXXAP |
GA1206Y103MXXBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103MXXMT vs GA1206Y103MXXBT31G |