Part Details for VJ1206Y103MXJCW1BC by Vishay Intertechnologies
Results Overview of VJ1206Y103MXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206Y103MXJCW1BC Information
VJ1206Y103MXJCW1BC by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206Y103MXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y103MXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 / $0.0284 | Buy Now |
DISTI #
77-VJ1206Y103MXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 16volts X7R 20% RoHS: Compliant | 3397 |
|
$0.0490 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks | 0 |
|
$0.0290 | Buy Now |
DISTI #
VJ1206Y103MXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 16 V 20 X7R 1206 3216 Metric (Alt: VJ1206Y103MXJCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |